Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
10+ | €1.750 |
25+ | €1.690 |
50+ | €1.570 |
Product Information
Product Overview
The 278-401-000 is a 2-conductor shielded Digilog Ecoflex AES/analogue Installation Cable with bare ultra-pure oxygen-free copper conductor of 24AWG wire with purple SHF-1 LSZH polymer Red Lilac RAL 4001 jacket of 0.5mm thickness, 3.9mm diameter. Purple Series Digilog Ecoflex is a low smoke zero halogen (LSZH) jacketed audio multicore specifically for installation use. The use of LSZH cables is becoming a specified essential in public buildings and new build construction projects. Based electrically and mechanically on the Van Damme Green Series range this cable will carry AES/EBU and/or analogue balanced audio as well as paired data signals such as RS485, RS422 and DMX512.
- CPR: Not Yet Qualified
- <gt/>9N/mm² Tensile strength (jacket)
- <lt/>90Ω/km conductor resistance
- <gt/>5000MΩ/km Insulation resistance
- 50pF/m Core to core nominal capacitance
Applications
Audio, Communications & Networking, Building Automation, Industrial
Technical Specifications
Screened
24AWG
-
Purple
500V
Copper
Purple Series
1 Pair
0.22mm²
-
7 x 0.2mm
LSZH
3.9mm
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 278-401-000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate