Print Page
SK-6253-BAAA-AAZ0
Foot Operated Switch, IP67, 6253 Series, DPDT, 25 A, 250 V, 155 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoSK-6253-BAAA-AAZ0
Order Code4574627
Product Range6253 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €390.780 |
Price for:Each
Minimum: 1
Multiple: 1
€390.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoSK-6253-BAAA-AAZ0
Order Code4574627
Product Range6253 Series
Technical Datasheet
Product Range6253 Series
Contact ConfigurationDPDT
Switch Operation-
Contact Current Max25A
Contact Voltage AC Nom250V
External Height155mm
External Width163mm
External Depth264mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
6253 Series
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
163mm
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
DPDT
Contact Current Max
25A
External Height
155mm
External Depth
264mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5