Print Page
ELPMS 175 U-SEAL
Linear Position Sensor, U-Seal, 175mm Full Stroke, Cylindrical, 25M, 24VDC, 10kohm, Aluminium
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoELPMS 175 U-SEAL
Order Code4583110
Product RangeELPM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €746.720 |
| 5+ | €722.240 |
| 10+ | €707.800 |
| 25+ | €693.350 |
| 50+ | €678.910 |
Price for:Each
Minimum: 1
Multiple: 1
€746.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoELPMS 175 U-SEAL
Order Code4583110
Product RangeELPM Series
Technical Datasheet
Enclosure DesignCylindrical
Input Voltage24VDC
Operating Wiper Current (max)10µA
Potentiometer Resistance10kohm
Life Expectancy (Cycles)25M
Linearity± 1%
Housing MaterialAluminium
Operating Temperature Min-30°C
Operating Temperature Max150°C
Product RangeELPM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Design
Cylindrical
Operating Wiper Current (max)
10µA
Life Expectancy (Cycles)
25M
Housing Material
Aluminium
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Input Voltage
24VDC
Potentiometer Resistance
10kohm
Linearity
± 1%
Operating Temperature Min
-30°C
Product Range
ELPM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09