Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No4006211111
Order Code4584138
Product RangeVarta Industrial Pro Alkaline
Technical Datasheet
12 In Stock
6.000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.790 |
| 5+ | €6.080 |
| 10+ | €5.690 |
| 20+ | €5.340 |
| 50+ | €4.760 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€9.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARTA
Manufacturer Part No4006211111
Order Code4584138
Product RangeVarta Industrial Pro Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity2.97Ah
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Weight23.8g
Battery IEC CodeLR06
Battery NEDA Code13A
Product RangeVarta Industrial Pro Alkaline
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Terminals
Raised Positive and Flat Negative
Weight
23.8g
Battery NEDA Code
13A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AA
Battery Capacity
2.97Ah
Pack Quantity
10
Battery IEC Code
LR06
Product Range
Varta Industrial Pro Alkaline
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0238