Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55123505012
Order Code4584123
Product RangeVH 1800 AA Series
Technical Datasheet
191 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €20.520 |
5+ | €18.030 |
10+ | €16.080 |
20+ | €14.510 |
50+ | €14.220 |
Price for:Each
Minimum: 1
Multiple: 1
€20.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55123505012
Order Code4584123
Product RangeVH 1800 AA Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyNickel Metal Hydride
Battery Capacity1.8Ah
Battery Size Code5 x AA
External Height30mm
Battery TerminalsWire Leads
Pack Quantity1
External Width45mm
External Depth53mm
Weight135g
Battery IEC Code-
Battery NEDA Code-
Product RangeVH 1800 AA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
6V
Battery Capacity
1.8Ah
External Height
30mm
Pack Quantity
1
External Depth
53mm
Battery IEC Code
-
Product Range
VH 1800 AA Series
Battery Technology
Nickel Metal Hydride
Battery Size Code
5 x AA
Battery Terminals
Wire Leads
External Width
45mm
Weight
135g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139
UN Hazard Code:3496