Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2150QA1
Order Code2890774
Product Range2150QA
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2150QA1
Order Code2890774
Product Range2150QA
Technical Datasheet
Supply Voltage125VAC
Lamp Base TypeQuick Connect
Illumination ColourRed
Mounting Hole Dia7.9mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range2150QA
SVHCNo SVHC (19-Jan-2021)
Alternatives for 2150QA1
1 Product Found
Product Overview
The 2150QA1 is a 105 to 125VAC panel mount red neon Indicator Light, non-relampable with solder terminal lamp base. The 2150Q-series with polished stainless steel bezel, white nylon housing, polycarbonate lens and tinned brass terminals. Indicators mount in 0.31-inch minimum diameter hole.
- 0.187" Terminals
Applications
Lighting
Technical Specifications
Supply Voltage
125VAC
Illumination Colour
Red
Lens Shape
Round with Flat Top
Product Range
2150QA
Lamp Base Type
Quick Connect
Mounting Hole Dia
7.9mm
Current Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948