Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2152A5
Order Code2890775
Product Range2152A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2152A5
Order Code2890775
Product Range2152A
Technical Datasheet
Supply Voltage125VAC
Lamp Base TypeWire Leaded
Illumination ColourGreen
Mounting Hole Dia7.9mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range2152A
Alternatives for 2152A5
2 Products Found
Product Overview
The 2152A5 is a 105 to 125VAC panel mount green neon Indicator Light, non-relampable with 22AWG wire leaded lamp base and round lens. The 2152A-series with polished stainless steel bezel, white nylon housing, polycarbonate lens. Indicators mount in 0.31-inch minimum diameter hole.
- 4.4 to 4.8" Long
Applications
Lighting
Technical Specifications
Supply Voltage
125VAC
Illumination Colour
Green
Lens Shape
Round with Flat Top
Product Range
2152A
Lamp Base Type
Wire Leaded
Mounting Hole Dia
7.9mm
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536