Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2194A1-28V
Order Code2799673
Technical Datasheet
86 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.060 |
10+ | €6.460 |
25+ | €6.390 |
50+ | €6.290 |
100+ | €5.600 |
300+ | €5.540 |
500+ | €4.960 |
Price for:Each
Minimum: 1
Multiple: 1
€9.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2194A1-28V
Order Code2799673
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia8mm
Current Rating-
Supply Voltage28V
Lens ShapeRound with Flat Top
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
-
Lens Shape
Round with Flat Top
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
8mm
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003857