Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2390QD5-28V
Order Code2890778
Product Range2390QD Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.380 |
5+ | €3.270 |
10+ | €3.200 |
20+ | €3.140 |
50+ | €3.070 |
Price for:Each
Minimum: 1
Multiple: 1
€3.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2390QD5-28V
Order Code2890778
Product Range2390QD Series
Technical Datasheet
Lamp Base TypeQuick Connect
Mounting Hole Dia-
Current Rating-
Supply Voltage28V
Lens ShapeRectangular
Product Range2390QD Series
Product Overview
The 2390QD5-28V is a 28V panel mount green incandescent Indicator Light, non-relampable with solder terminal lamp base. The 2390Q-series with polished stainless steel bezel, white nylon housing, polycarbonate lens and tinned brass terminals. Indicators snap fit into 0.032-inch hole in 0.02/0.1-inch panels.
Applications
Lighting
Technical Specifications
Lamp Base Type
Quick Connect
Current Rating
-
Lens Shape
Rectangular
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Supply Voltage
28V
Product Range
2390QD Series
Technical Docs (2)
Alternatives for 2390QD5-28V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443