Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No44-NKA120-CA0
Order Code3219816
Product Range40 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €8.480 |
| 250+ | €8.350 |
| 500+ | €7.790 |
Price for:Each
Minimum: 100
Multiple: 100
€848.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No44-NKA120-CA0
Order Code3219816
Product Range40 Series
Technical Datasheet
LED ColourAmber
Operating Voltage120VAC
Mounting Hole Dia0.25"
Forward Current If3.5mA
Luminous Intensity3.6cd
IP / NEMA Rating-
Product Range40 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Amber
Mounting Hole Dia
0.25"
Luminous Intensity
3.6cd
Product Range
40 Series
Operating Voltage
120VAC
Forward Current If
3.5mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001851
Product traceability