Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6300T75
Order Code2672894
Product Range6300T
Technical Datasheet
117 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.680 |
10+ | €2.630 |
25+ | €2.570 |
50+ | €2.520 |
100+ | €2.470 |
500+ | €2.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6300T75
Order Code2672894
Product Range6300T
Technical Datasheet
LED ColourYellow, Green
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current / ColourY 20mA, G 20mA
Luminous Intensity / ColourY 6mcd, G 9 mcd
Forward Voltage / ColourY 2.1V, G 2.2V
Viewing Angle50°
Height5.03mm
Width4.32mm
Product Range6300T
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6300T75 from Visual Communications Company is a 6300T series 3mm (T-1) single level surface mount right angled circuit board indicator. This indicator has yellow/green emitting colour and diffused lens type. The yellow indicator is made of (GaAsP/GaP) material and super bright green is made of GaP material, the 6300T series is suitable for automated environments and production with lead-free reflow solder.
- 0.112” (2.85mm) LED bulb size, 50° viewing angle
- Peak wavelength for yellow/green is 590nm/565nm, dominant wavelength for yellow/green is 588nm/568nm
- 20PF for yellow, 15pF for green capacitance (typ), 2.5V (max) forward voltage at IF = 10mA
- Maximum reverse current is 10µA, luminous intensity for yellow/green is 6mcd/9mcd
- Power dissipation is 75mW for red, power dissipation is 62.5mW for green
- Operating temperature range from -40°C to +85°C
- Black case enhances contrast ratio, black housing enhances contrast ratio equipment
- Housing material meets UL94V-0, lens material meets UL94-HB
- Compatible with automatic placement equipment
- Compatible with infrared and vapour phase solder processes
Applications
Signalling, Industrial, Consumer Electronics, Portable Devices, Automation & Process Control, Medical
Technical Specifications
LED Colour
Yellow, Green
LED Mounting
SMD
Forward Current / Colour
Y 20mA, G 20mA
Forward Voltage / Colour
Y 2.1V, G 2.2V
Height
5.03mm
Product Range
6300T
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
Y 6mcd, G 9 mcd
Viewing Angle
50°
Width
4.32mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000722