Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCLP127BLK
Order Code2293486
Technical Datasheet
1.033 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.681 | 
| 10+ | €0.464 | 
| 25+ | €0.396 | 
| 50+ | €0.328 | 
| 100+ | €0.260 | 
| 500+ | €0.244 | 
Price for:Each
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCLP127BLK
Order Code2293486
Technical Datasheet
No. of LEDs1LEDs
Holder TypeClip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CLP127BLK is a 5mm Black Standard or Low Profile LED Outer Reflector Clip, polycarbonate clip and polypropylene ring. Universal, used for mounting all standard 5mm LEDs.
- Styles include inner/outer reflector, standard and extended clip types
- Accommodate panel thickness ranging from 0.032" to 0.250"
Applications
LED Lighting
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Clip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137