Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_C_X_4_1_18
Order Code1628321
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €3.030 |
Price for:Each
Minimum: 500
Multiple: 500
€1,515.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_C_X_4_1_18
Order Code1628321
Technical Datasheet
Connector to ConnectorLED 5mm Panel Receptacle to Free End
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColourBlack, White
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
LED 5mm Panel Receptacle to Free End
Cable Length - Metric
457mm
Product Range
-
Cable Length - Imperial
18"
Jacket Colour
Black, White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536