Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL60D-A12-W
Order Code2799740
Product RangeVCC - L60 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €8.430 |
| 300+ | €8.090 |
| 500+ | €7.730 |
Price for:Each
Minimum: 100
Multiple: 100
€843.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL60D-A12-W
Order Code2799740
Product RangeVCC - L60 Series
Technical Datasheet
LED ColourAmber
Operating Voltage12VDC
Mounting Hole Dia5.9mm
Forward Current If16mA
Luminous Intensity30mcd
IP / NEMA RatingNot Rated
Product RangeVCC - L60 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Amber
Mounting Hole Dia
5.9mm
Luminous Intensity
30mcd
Product Range
VCC - L60 Series
Operating Voltage
12VDC
Forward Current If
16mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003946
Product traceability