Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.815 |
| 10+ | €0.566 |
| 25+ | €0.513 |
| 50+ | €0.459 |
| 100+ | €0.406 |
| 500+ | €0.339 |
Product Information
Product Overview
The LPC020CTP is a transparent round Light Pipe made of clear optical grade acrylic body, black polyethylene grommet and spring steel spring clip with nickel plating. The LITEPIPE® provides a method of transmitting the light of a surface mount LED to the display panel. The LITEPIPE® is also capable of blending multicolor LED light into a single color. This light pipe has an unique near flush design and is still able to provide up to 160° of viewing angle. This light output is achieved by the use of a concave shaped receiving surface which collects the LEDs light and Fresnel rings on the opposite surface that disperse the light. It has wide range of lengths simplifies the PCB positioning in relation to the display panel. Light pipe is secured directly to the display panel with no mechanical attachment to the PCB. The installation and removal of the circuit board can thus be accomplished without disturbing the display panel.
- Spring steel spring clip with nickel plating
- Easy to install
Applications
Lighting
Technical Specifications
5.08mm
Circular
Transparent
No SVHC (21-Jan-2025)
1Pipes
Panel
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate