Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.669 |
| 10+ | €0.463 |
| 25+ | €0.414 |
| 50+ | €0.366 |
| 100+ | €0.317 |
| 500+ | €0.281 |
Product Information
Product Overview
The SMB200CTP is a CLIPLITE® red transparent LED Lens produces up to 180° of viewing angle using 3mm low-profile LEDs. The CLIPLITE® lens utilizes striated lines and Fresnel rings to increase apparent brightness up to 125% and viewing angle up to 180° with either diffused or non-diffused LEDs. A low profile lens without rings or lines is available for direct sunlight applications. The CLIPLITE® lens helps to prevent IC failures caused by electrostatic discharge (ESD). Simply walking across a carpet can generate 10,000V. Introduction of this ESD through an exposed panel mounted LED is capable of damaging or destroying a semiconductor. A CLIPLITE® mounted LED helps to guard components from ESD up to 16kV while affording the LED physical protection. The CLIPLITE® low-profile, requires no assembly tools; just snap into a panel opening and insert LED. Cost effective operation is complete in only 6 seconds.
- Polypropylene spacer
- High brightness
- ESD protection
- No tools required for installation
Applications
Industrial
Technical Specifications
Fresnel Lens
Transparent
Dome
CLIPLITE SMB200
-
4.83mm
PC (Polycarbonate)
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate