Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSMB200RTP
Order Code2748735
Product RangeCLIPLITE SMB 200
Technical Datasheet
1.120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.817 |
10+ | €0.470 |
100+ | €0.394 |
500+ | €0.363 |
1000+ | €0.308 |
Price for:Each
Minimum: 5
Multiple: 5
€4.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSMB200RTP
Order Code2748735
Product RangeCLIPLITE SMB 200
Technical Datasheet
Lens TypeFresnel Lens
Beam Type-
LED Lens ColourRed
Lens Diameter4.83mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product RangeCLIPLITE SMB 200
Technical Specifications
Lens Type
Fresnel Lens
LED Lens Colour
Red
Lens Shape
Round
Product Range
CLIPLITE SMB 200
Beam Type
-
Lens Diameter
4.83mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058