Print Page
Image is for illustrative purposes only. Please refer to product description.
7.829 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.407 |
10+ | €0.231 |
100+ | €0.134 |
500+ | €0.117 |
1000+ | €0.095 |
Price for:Each
Minimum: 5
Multiple: 5
€2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSPC125
Order Code2748736
Height-
External Diameter9.14mm
Spacer MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Height
-
Spacer Material
PP (Polypropylene)
SVHC
No SVHC (21-Jan-2025)
External Diameter
9.14mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001