Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.740 |
10+ | €19.210 |
25+ | €18.520 |
Price for:Each
Minimum: 1
Multiple: 1
€20.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No12X12WE
Order Code2295746
Technical Datasheet
Board Type0
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height304.8mm
External Width304.8mm
Board Thickness1.57mm
Product Overview
The 12X12WE is a 12 x 12-inch Prototyping Board, square sheet of FR-4 PCB laminate with no copper, no hole. Made of FR-4 epoxy glass. Meets MIL-P13949, type GF standard.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
0
Hole Diameter
-
External Width
304.8mm
Board Material
Epoxy Glass Composite
External Height
304.8mm
Board Thickness
1.57mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275108