Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.590 |
10+ | €10.890 |
25+ | €10.110 |
Price for:Each
Minimum: 1
Multiple: 1
€12.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8015
Order Code2850752
Technical Datasheet
Board Type0
Board MaterialEpoxy Fibreglass
Hole Diameter1.07mm
External Height101.6mm
External Width152.4mm
Board Thickness1.57mm
Product Overview
The 8015 is a 101.6 x 152.4mm Prototyping Board made of FR4 epoxy glass body with pad-per-hole 2 sides. This VECTORBORD® CIRCBORD™ plated-thru holes prototyping board comes with 1.0668mm diameter hole, 2.54 x 2.54mm grid and 2.032mm diameter isolated solder pad around each hole on both sides. This board features T44/46/49/68 wire-wrap terminals, T42-1/K24C solder terminals and capable to fit 72 16-pin DIP circuits.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
0
Hole Diameter
1.07mm
External Width
152.4mm
Board Material
Epoxy Fibreglass
External Height
101.6mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05