Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.570 |
10+ | €10.010 |
25+ | €9.300 |
Price for:Each
Minimum: 1
Multiple: 1
€11.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8016-1
Order Code2850751
Technical Datasheet
Board Type0
Board MaterialEpoxy Fibreglass
Hole Diameter1.07mm
External Height152.4mm
External Width152.4mm
Board Thickness1.57mm
Product Overview
The 8016-1 is a 152.4 x 152.4mm Prototyping Board made of FR4 epoxy glass (MIL-P13949 type Gf) with one side pad-per-hole. This VECTORBORD® CIRCBORD™ board features 1.0668 mm hole diameter, 2.54 x 2.54mm grid and isolated solder pad around each hole on one side. This board comes with T44/46/49/68 wire-wrap terminals and T42-1, K24C solder terminals. This board is capable to fit 165 16-pin DIP circuits and suits for unrestricted component placement and extended area for high density applications.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
0
Hole Diameter
1.07mm
External Width
152.4mm
Board Material
Epoxy Fibreglass
External Height
152.4mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05