Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.080 |
10+ | €20.440 |
Price for:Each
Minimum: 1
Multiple: 1
€22.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8023
Order Code2850662
Technical Datasheet
Board TypePCB, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter1.07mm
External Height114.3mm
External Width165.1mm
Board Thickness1.57mm
SVHCTo Be Advised
Product Overview
The 8023 is a 114.3 x 165.1mm Prototyping Board made of FR4 epoxy glass body with plated through double sided 3 hole solder pad for interconnecting multiple component leads. This VECTORBORD® CIRCBORD™ board features 1.0668mm diameter hole, 2.54 x 2.54mm grid and circuit pattern etched onto both sides. This board comes with T44/46/49/68 wire-wrap terminals, T42-1/K24C/K31C solder terminals and capable to fit 20 16-pin DIP circuits.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
PCB, Pre-etched Pattern
Hole Diameter
1.07mm
External Width
165.1mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
114.3mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05