Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.990 |
| 10+ | €30.850 |
| 25+ | €30.230 |
Price for:Each
Minimum: 1
Multiple: 1
€35.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoE160-6U-1
Order Code2850709
Technical Datasheet
Board TypePCB Eurocard, 6U, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter1.07mm
External Height233.4mm
External Width160mm
Board Thickness1.57mm
Product Overview
The E160-6U-1 is a 6U Eurocard Plug Board for 96-pin DIN connectors. It has voltage and ground buses around board perimeter on both sides.
- UL94V-0 Flammability rating
- Pad-per-hole both sides
- Pad and bus surfaces solder coated for user convenience
- For solder, wire-wrap or mixed wiring methods
- Row and column legends provided
Applications
Industrial
Technical Specifications
Board Type
PCB Eurocard, 6U, Pad per Hole
Hole Diameter
1.07mm
External Width
160mm
Board Material
Epoxy Glass Composite
External Height
233.4mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145149