Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part No60253
Order Code3498267
Product RangeONE-WRAP Series
Also Known AsGTIN UPC EAN: 5030610602535
Technical Datasheet
123 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.690 |
| 10+ | €10.080 |
| 100+ | €7.780 |
| 250+ | €6.340 |
| 500+ | €6.210 |
| 1000+ | €6.090 |
Price for:Each
Minimum: 1
Multiple: 1
€12.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part No60253
Order Code3498267
Product RangeONE-WRAP Series
Also Known AsGTIN UPC EAN: 5030610602535
Technical Datasheet
Hook TypeHook and Loop
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial0.39"
Tape Width - Metric10mm
Tape Length - Imperial-
Tape Length - Metric-
Roll Length5m
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeONE-WRAP Series
SVHCTo Be Advised
Product Overview
VELCRO® Brand ONE-WRAP® cable tie rolls. Ideal for grouping large planks of wood or heavy duty cables.
- Reusable and adjustable
- Cut-to-length roll
- Hook and loop pad
- Organise and tidy messy cables
- Supplied in 5m lengths
- Width: 10mm
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Black
Roll Length - Metric
5m
Tape Width - Metric
10mm
Tape Length - Metric
-
Tape Diameter - Imperial
-
Product Range
ONE-WRAP Series
Form Factor
Roll
Roll Length - Imperial
16.4ft
Tape Width - Imperial
0.39"
Tape Length - Imperial
-
Roll Length
5m
Tape Diameter - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036