Print Page
Image is for illustrative purposes only. Please refer to product description.
322 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.940 |
5+ | €9.340 |
10+ | €8.810 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€9.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVC11L-804-R5(22.0)
Order Code957306
Technical Datasheet
Hook TypeLoop
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial0.86"
Tape Width - Metric22mm
Tape Length - Imperial-
Roll Length25m
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
Product Overview
The VC11L-804-R5(22.0) is a coin loop fastener made of adhesive nylon. Ideal for use in speaker cabinet fronts, panels, prototype assemblies, exhibition stands and other small scale mounting applications.
Technical Specifications
Hook Type
Loop
Tape Colour
Black
Roll Length - Metric
5m
Tape Width - Metric
22mm
Roll Length
25m
Tape Diameter - Imperial
-
Product Range
-
Form Factor
Roll
Roll Length - Imperial
16.4ft
Tape Width - Imperial
0.86"
Tape Length - Imperial
-
Tape Length - Metric
-
Tape Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072