Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.220 |
5+ | €4.890 |
10+ | €4.600 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
€5.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60236
Order Code2400990
Technical Datasheet
Tape TypeGeneral Purpose
Hook TypeHook and Loop
Form FactorSquare
Tape ColourBlack
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Tape Length - Imperial0.99"
Tape Length - Metric25mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VEL-EC60236 is a 25mm black Square Stick on fastener with general purpose adhesive. This stick on is easy to use alternative to nails, screws, glues and tapes. Ideal for smooth surfaces and can be used indoors or outside.
Technical Specifications
Tape Type
General Purpose
Form Factor
Square
Roll Length - Imperial
-
Tape Width - Imperial
0.98"
Tape Length - Imperial
0.99"
Tape Diameter - Imperial
-
Product Range
-
Hook Type
Hook and Loop
Tape Colour
Black
Roll Length - Metric
-
Tape Width - Metric
25mm
Tape Length - Metric
25mm
Tape Diameter - Metric
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034564