Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.160 |
10+ | €7.270 |
100+ | €5.620 |
250+ | €4.580 |
500+ | €4.490 |
1000+ | €4.400 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€9.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60388
Order Code2420177
Technical Datasheet
Hook Type-
Form Factor-
Tape ColourBlack
Roll Length - Imperial7.9"
Roll Length - Metric200mm
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VEL-EC60388 is a 12mm black Reusable Tie perfect for controlling and organizing wires, cords, cables and for bundling a wide range of materials-from flowers to tools. Designed for heavier-duty indoor or outdoor use.
- Reusable and fully adjustable
- Ideal fastener for a variety of applications
- Great strength, low maintenance and ease of use
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
200mm
Tape Width - Metric
12mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
No SVHC (17-Dec-2014)
Form Factor
-
Roll Length - Imperial
7.9"
Tape Width - Imperial
0.47"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019618