Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoVEL-OW64102
Order Code3499722
Product RangeProfessional ONE-WRAP
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.640 |
5+ | €22.350 |
10+ | €21.190 |
Price for:Each
Minimum: 1
Multiple: 1
€23.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-OW64102
Order Code3499722
Product RangeProfessional ONE-WRAP
Hook TypeHook and Loop
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.39"
Tape Width - Metric10mm
Tape Length - Imperial82ft
Tape Length - Metric25m
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeProfessional ONE-WRAP
SVHCTo Be Advised
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Black
Roll Length - Metric
25m
Tape Width - Metric
10mm
Tape Length - Metric
25m
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
Roll
Roll Length - Imperial
82ft
Tape Width - Imperial
0.39"
Tape Length - Imperial
82ft
Tape Diameter - Imperial
-
Product Range
Professional ONE-WRAP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2