Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoHPS140MK2
Order Code2828889
Technical Datasheet
Product Range-
Scope Channels1 Channel
Bandwidth10MHz
Sampling Rate40MSPS
Display Memory Depth-
Calculated Rise Time-
Scope Display TypeLCD Monochrome
Kit ContentsHPS140MK2 Pocket Scope
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Bandwidth
10MHz
Display Memory Depth
-
Scope Display Type
LCD Monochrome
Manufacturer Warranty
1 Year
SVHC
No SVHC (17-Dec-2014)
Scope Channels
1 Channel
Sampling Rate
40MSPS
Calculated Rise Time
-
Kit Contents
HPS140MK2 Pocket Scope
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015649