Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoOB11
Order Code3377862
Also Known AsGTIN UPC EAN: 5410329607050
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.740 |
10+ | €3.250 |
Price for:Each
Minimum: 1
Multiple: 1
€3.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoOB11
Order Code3377862
Also Known AsGTIN UPC EAN: 5410329607050
Cable Diameter7mm
ColourBlack
Conductor Area CSA-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Material: PA66
- Cable Gland: PG-9
- 4x Mounting holes
- Dimensions (WxHxD)L 34x32.5x132mm
- This is an empty box, no terminals etc.
Technical Specifications
Cable Diameter
7mm
Conductor Area CSA
-
SVHC
No SVHC (21-Jan-2025)
Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045