Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.970 |
5+ | €21.800 |
10+ | €20.650 |
Price for:Each
Minimum: 1
Multiple: 1
€22.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No01-27567
Order Code1536943
Technical Datasheet
Board TypePhotoresist Board
Board MaterialEpoxy Paper
Hole Diameter1.02mm
External Height100mm
External Width500mm
Board Thickness1.6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Veroboard is ideal for development and prototyping work, Veroboard is designed primarily for hard wiring of discrete components, typically in analogue circuits, but is equally useful where a number of common bus or signal lines are required. Veroboard is manufactured from copper clad laminated board which has been pierced with a grid of holes and machined to provide parallel tracks.
- Ideal for hard wiring or discrete components
Technical Specifications
Board Type
Photoresist Board
Hole Diameter
1.02mm
External Width
500mm
SVHC
No SVHC (21-Jan-2025)
Board Material
Epoxy Paper
External Height
100mm
Board Thickness
1.6mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1