Print Page

Image is for illustrative purposes only. Please refer to product description.
880 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.790 |
5+ | €18.270 |
10+ | €16.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€19.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 20-313137 from Vero is a red bead terminal assembly for 1.02mm hole sizes. This PCB test point is used for attaching leads for test scopes and probes. The compliant pin design allows terminal to be inserted without damaging hole plating. Terminal will remain in place even when the board is inverted for soldering. The sintered glass bead has a recommended maximum working temperature of 475°C. This exceeds all current standard temperature profile requirements.
- Compliant pin design allows terminal to be inserted without damaging hole plating
- Terminal will remain in place even when the board is inverted for soldering
- Boro Silicate Sintered Glass
- Phosphor bronze (BS2873) wire loop with (3 to 5μ) electroplated bright tin plating
- Pins for board <lt/> 1.6mm
Applications
Test & Measurement
Technical Specifications
Mounting Hole Dia
1.02mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006