Print Page
Image is for illustrative purposes only. Please refer to product description.
191 In Stock
175 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.480 |
5+ | €18.900 |
10+ | €17.550 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€20.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No20-313138
Order Code8731160
Technical Datasheet
Product Range-
Connector ColourGreen
Connector MountingThrough Hole Mount
Mounting Hole Dia1.02mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 20-313138 is a green PCB test-point Loop Terminal Assembly for 1.02mm hole size. This PCB test point is used for attaching leads for test scopes and probes with scintered glass insulator. The sintered glass bead has a recommended maximum working temperature of 475°C. This exceeds all current standard temperature profile requirements.
- Compliant pin design allows terminal to be inserted without damaging hole plating
- Terminal will remain in place even when the board is inverted for soldering
- Borosilicate sintered glass bead
- Phosphor bronze (BS2873) wire loop with (3 to 5μ) electroplated bright tin plating
- PCB thickness: <lt/>1.6mm
Applications
Test & Measurement
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Connector Colour
Green
Mounting Hole Dia
1.02mm
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Alternatives for 20-313138
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004