Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.510 |
5+ | €26.700 |
10+ | €21.910 |
20+ | €20.340 |
50+ | €19.930 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€30.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No503-232981K
Order Code1277484
Technical Datasheet
External Height - Imperial3.15"
External Height - Metric80mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.55"
External Width - Metric14mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Handle Type2U Rack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 503-232981K is a grey 2U Handle for use with 19-inch rack cases.
Applications
Industrial
Technical Specifications
External Height - Imperial
3.15"
External Diameter - Imperial
-
External Width - Imperial
0.55"
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
Product Range
-
External Height - Metric
80mm
External Diameter - Metric
-
External Width - Metric
14mm
Handle Type
2U Rack
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04