Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €32.940 |
5+ | €28.640 |
10+ | €27.450 |
20+ | €26.900 |
Price for:Each
Minimum: 1
Multiple: 1
€32.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No75-265739
Order Code1277530
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric205mm
External Width - Metric140mm
External Depth - Metric75mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial8.07"
External Width - Imperial5.51"
External Depth - Imperial2.95"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 75-265739 is a Patina® Plastic Enclosure consists of two heights of moulding which give three case sizes when assembled. The four securing screws pass through the base and are then retained by brass inserts in the top moulding. Keyhole knockouts for wall mounting are provided and vertical moulded guides for circuit board or panel mounting are integral in the top and base.
- Screw or clip together design
- anodized aluminium front and rear panels
- Chemical etch texture finish scratch resistant
- Moulded in PCB mounting
- Si/Ag Inner coating EMC options
- Vertical mounted boards
- UL94V-0 Flammability rating
Applications
Industrial, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
205mm
External Depth - Metric
75mm
Body Colour
Grey
External Height - Imperial
8.07"
External Depth - Imperial
2.95"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.414