Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
30 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.640 |
| 5+ | €11.410 |
| 10+ | €10.850 |
Price for:Each
Minimum: 1
Multiple: 1
€12.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part NoSEP-96
Order Code1536939
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Paper
Hole Diameter1.02mm
External Height100mm
External Width160mm
Board Thickness1.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SEP-96 is a 100 x 160mm prototype Veroboard. It is made of epoxy paper body material.
Applications
Industrial
Technical Specifications
Board Type
Eurocard
Hole Diameter
1.02mm
External Width
160mm
SVHC
No SVHC (25-Jun-2025)
Board Material
Epoxy Paper
External Height
100mm
Board Thickness
1.6mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04