Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €181.860 |
Price for:Each
Minimum: 1
Multiple: 1
€181.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The K 13 is a Rotary Ball Vibrator with extruded aluminium alloy body. The pneumatic ball vibrator has hardened ground steel alloy races, hardened lapped ball, nylon endplates, 2 sets of mounting holes and 850N centrifugal force. Suitable for temperature up to 100°C.
- Frequency/force adjustable by air pressure
Applications
Automation & Process Control
Technical Specifications
Centrifugal Force
850N
Thread Size - Metric
-
SVHC
No SVHC (23-Jan-2024)
Temperature Max
100°C
Product Range
-
Technical Docs (1)
Alternatives for K 13
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26