Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €240.710 |
Price for:Each
Minimum: 1
Multiple: 1
€240.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The K 20 is a Pneumatic Ball Vibrator with extruded aluminium alloy body, rotary vibrator, 2 sets of mounting hole, frequency/force adjustable by air pressure and with nylon endplates. Hardened ground steel alloy races and hardened lapped ball.
Applications
Automation & Process Control
Technical Specifications
Centrifugal Force
1700N
Thread Size - Metric
-
SVHC
No SVHC (23-Jan-2024)
Temperature Max
100°C
Product Range
-
Technical Docs (1)
Alternatives for K 20
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53