Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.160 |
10+ | €4.540 |
100+ | €3.670 |
250+ | €3.350 |
500+ | €3.030 |
1000+ | €2.970 |
Price for:Each
Minimum: 1
Multiple: 1
€6.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No1052
Order Code1525866
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions25Ways
Product Range-
Contact Material-
Contact Plating-
Product Overview
The 1052 is a serial Modem Adapter with DB9 female to DB25 male connectors. It is wired to convert between 9 pin and 25 pin connectors. The wiring as follows 1-8, 2-3, 3-2, 4-20, 5-7, 6-6, 7-4, 8-5, 9-22. These adapters are designed to alter the gender or connector type of serial, null modem or parallel cables, making them useful for connecting different devices across a multitude of ports.
- Standard modem and serial interface wiring to convert 9 D and 25 D ports
- Fully moulded or low profile metal RFI versions
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Plug
Product Range
-
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
25Ways
Contact Material
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 1052
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048