Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.050 |
10+ | €8.040 |
100+ | €6.170 |
250+ | €5.000 |
500+ | €4.900 |
1000+ | €4.800 |
Price for:Each
Minimum: 1
Multiple: 1
€11.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No1066
Order Code1525887
Technical Datasheet
Connector Type AD Subminiature Socket, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1066 is a 3m DB25 female to DB25 male Serial Printer Cable, manufactured using 28AWG tinned and standard copper wire, PVC insulated cable with PVC beige jacket. PBT glass fibre blue insulated connector. Gold flash over nickel plated copper alloy contact with nickel-plated shell. Beige hood moulded with PVC, foil shielded on inner. The serial printer cable is fully moulded using foiled screened cable.
- Fully moulded connectors to provide tamper-free durable design
- Individually tested in accordance with manufacturers specification
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Socket, 25 Way
Cable Length - Imperial
9.8ft
Jacket Colour
White
SVHC
No SVHC (17-Dec-2014)
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2