Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.560 |
5+ | €46.670 |
10+ | €40.160 |
25+ | €36.370 |
50+ | €32.580 |
100+ | €31.930 |
Price for:Each
Minimum: 1
Multiple: 1
€57.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No1530
Order Code1525883
Technical Datasheet
Connector Type AD Subminiature Plug, 50 Way
Connector Type BD Subminiature Plug, 50 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
Product Overview
The 1530 is a 1m beige external SCSI Cable with HP DB50M to HP DB50M connectors. The SCSI cable utilise more rugged cables and connectors to ensure a solid connection outside of a computer itself.
- Moulded screened cable with fully encapsulated connectors
- Fully tested for SCSI chain link requirements-fitted with necessary screw or clip fittings
- SCSI II to SCSI II Type connector
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
D Subminiature Plug, 50 Way
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Connector Type B
D Subminiature Plug, 50 Way
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2