Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.340 |
10+ | €7.690 |
100+ | €6.380 |
250+ | €5.260 |
500+ | €5.150 |
1000+ | €5.050 |
Price for:Each
Minimum: 1
Multiple: 1
€10.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No2263
Order Code1283785
Technical Datasheet
Audio Video Connector ADVI-A Plug
Audio Video Connector BVGA Receptacle
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 2263 is a DVI to HDD DB15 Analogue Monitor Adapter with male to female connection. This adapter features the DVI (digital visual interface) as standard. This allows the conversion to either VGA or DFP monitor type interfaces.
- Designed to accommodate new generation digital video signals as well as standard analogue versions
- Fully moulded screened adaptors suitable for high resolution monitor interfaces
- Converts DVI outputs to more traditional VGA or alternate DFP half pitch 20-way Centronics types
Applications
Computers & Computer Peripherals
Technical Specifications
Audio Video Connector A
DVI-A Plug
Product Range
-
Audio Video Connector B
VGA Receptacle
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04