Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIDEK
Manufacturer Part No2965-0.5R
Order Code1526139
Product Range2965 Patch Cable Series
Technical Datasheet
19.736 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
10+ | €1.100 |
50+ | €1.080 |
100+ | €1.060 |
250+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No2965-0.5R
Order Code1526139
Product Range2965 Patch Cable Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourRed
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Product Range2965 Patch Cable Series
Product Overview
2965-0.5R is a premium enhanced Cat5e UTP patch cable. It is manufactured to the highest standards and specification from stranded Cat.5E cable and high quality RJ45 plug. This is fully tested and fitted with short bodied connector and integral strain relief boot.
- Red colour, 0.5Metre length
- Designed for advanced bandwidth frequency systems & increased network speeds
- Manufactured using quality component parts connectors: 50micron gold RJ45 plugs
- UL approved Cat.5e enhanced 24 AWG stranded cable
- To reduce crosstalk, short-bodied connectors maintain speed & data integrity on moulded assemblies
- Pin 1 to 1 wiring configuration
- Tested for purpose, ideal for current network patching requirements
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
500mm
Product Range
2965 Patch Cable Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
1.64ft
Technical Docs (1)
Alternatives for 2965-0.5R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022