Print Page
Image is for illustrative purposes only. Please refer to product description.
2.350 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.730 |
10+ | €6.810 |
100+ | €4.750 |
250+ | €4.310 |
500+ | €3.860 |
1000+ | €3.780 |
Price for:Each
Minimum: 1
Multiple: 1
€9.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No4070
Order Code1525913
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourWhite
Product Range-
Product Overview
The 4070 from Videk is a DB9F to DB9F null modem RS2323 serial file transfer cable. This high quality moulded cable is manufactured using foil screened cable.
- Overall length is 2m
- 28AWG PVC insulated cable
- Blue colour PBT and glass fibre insulated connectors with copper alloy contacts
Applications
Industrial, Communications & Networking
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
6.6ft
Jacket Colour
White
SVHC
No SVHC (07-Jul-2017)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Alternatives for 4070
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14