Print Page
Image is for illustrative purposes only. Please refer to product description.
513 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.050 |
| 10+ | €4.940 |
| 50+ | €4.830 |
Price for:Each
Minimum: 1
Multiple: 1
€5.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No4263
Order Code1526002
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
In Line Connector BF Coupler
Connector Type ARJ45
Connector Type BF Coupler
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderReceptacle
Convert To Positions8Ways
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 4263 is a shielded Cat5e STP RJ45 Female to Female In-Line Coupler with gold-plated phosphor bronze contacts and ABS housing. The Cat5e in-line coupler enables two existing RJ45 patch cables to be joined together with a minimum effort. They are wired in a straight through configuration and available in both standard and low profile versions. The fully shielded version is supplied as a unit with internal metal can (for RFI/EMC protection) contained in a metallised casing.
- 2" solid adaptor-designed for joining two standard wired patch cables
- UL94V-0 Flammability rating
- -10 to 60°C Temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
F Coupler
Connector Type B
F Coupler
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (17-Dec-2014)
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051