Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.790 |
3+ | €4.680 |
10+ | €4.580 |
Price for:Each
Minimum: 1
Multiple: 1
€4.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No8920-4.3
Order Code1525788
Technical Datasheet
Connector Type ARJ11 Plug
Connector to ConnectorRJ11 Plug to RJ11 Plug
Connector Type BRJ11 Plug
Cable Length - Imperial14.1ft
Cable Length - Metric4.3m
Jacket Colour-
Product Range-
Product Overview
The 8920-4.3 is a 4.3m Modular Cable with a 6C RJ11 plug on each end.
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Connector Type A
RJ11 Plug
Connector Type B
RJ11 Plug
Cable Length - Metric
4.3m
Product Range
-
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Imperial
14.1ft
Jacket Colour
-
Technical Docs (1)
Alternatives for 8920-4.3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099563