Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.500 |
10+ | €7.630 |
100+ | €5.860 |
250+ | €4.750 |
500+ | €4.660 |
1000+ | €4.560 |
Price for:Each
Minimum: 1
Multiple: 1
€10.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No9301-5
Order Code1525924
Technical Datasheet
Connector to ConnectorD-Sub Plug to D-Sub Receptacle
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
No. of Positions9Ways
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBeige
Product Range-
Product Overview
The 9301-5 is a 5m Lead with 9-way D-subminiature plug to socket connection. The cable is made up of tinned and stranded copper wire, PVC insulator and jacket.
Applications
Industrial
Technical Specifications
Connector to Connector
D-Sub Plug to D-Sub Receptacle
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Beige
Connector Type A
D Subminiature Plug, 9 Way
No. of Positions
9Ways
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24