Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-002
Order Code1674301
Product RangeVTX A-Series
Technical Datasheet
105 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.120 |
| 5+ | €13.840 |
| 10+ | €13.560 |
| 50+ | €13.270 |
| 100+ | €12.990 |
| 250+ | €12.710 |
Price for:Each
Minimum: 1
Multiple: 1
€14.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-002
Order Code1674301
Product RangeVTX A-Series
Technical Datasheet
Turns Ratio1:2
Primary Impedance150ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max35kHz
Isolation Voltage1kV
Transformer ApplicationsEncapsulated - Line Matching
DC Resistance Primary10ohm
DC Resistance Secondary55ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product RangeVTX A-Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-101-002 is a high quality Audio Transformer, 1+1:2+2 turn ratio with encapsulated PCB mounting and optional MU-metal can with lid to minimize external noise.
- 30 to 35kHz Frequency range
Applications
Audio
Technical Specifications
Turns Ratio
1:2
Secondary Impedance
600ohm
Frequency Max
35kHz
Transformer Applications
Encapsulated - Line Matching
DC Resistance Secondary
55ohm
Transformer Terminals
PC Pin
Product Range
VTX A-Series
Primary Impedance
150ohm
Secondary Power
-
Isolation Voltage
1kV
DC Resistance Primary
10ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VTX-101-002
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038