Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-006
Order Code1674303
Product RangeVTX A-Series
Technical Datasheet
145 In Stock
220 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.400 |
5+ | €14.110 |
10+ | €13.820 |
50+ | €13.540 |
100+ | €13.250 |
250+ | €12.960 |
Price for:Each
Minimum: 1
Multiple: 1
€14.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-006
Order Code1674303
Product RangeVTX A-Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance150ohm
Secondary Impedance150ohm
Secondary Power-
Frequency Max30kHz
Isolation Voltage1kV
Transformer ApplicationsEncapsulated - Line Matching
DC Resistance Primary15ohm
DC Resistance Secondary20ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product RangeVTX A-Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-101-006 is a high quality Audio Transformer, 1+1:1+1 turn ratio with encapsulated PCB mounting and optional MU-metal can with lid to minimize external noise.
- 30 to 35kHz Frequency range
Applications
Audio
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
150ohm
Frequency Max
30kHz
Transformer Applications
Encapsulated - Line Matching
DC Resistance Secondary
20ohm
Transformer Terminals
PC Pin
Product Range
VTX A-Series
Primary Impedance
150ohm
Secondary Power
-
Isolation Voltage
1kV
DC Resistance Primary
15ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VTX-101-006
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038