Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-000
Order Code1674299
Product RangeVTX A
Your Part Number
Technical Datasheet
99 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.850 |
| 5+ | €10.160 |
| 10+ | €9.680 |
| 50+ | €9.180 |
| 100+ | €8.820 |
| 250+ | €8.520 |
Price for:Each
Minimum: 1
Multiple: 1
€11.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-000
Order Code1674299
Product RangeVTX A
Technical Datasheet
External Height - Metric23.75mm
For Use WithVTX A-Series Audio Transformers
External Width - Metric30mm
External Depth - Metric25.5mm
External Height - Imperial0.94"
External Depth - Imperial1"
Product RangeVTX A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-102-000 is an Audio Transformer Screening Can with silver-plated nickel iron alloy body. High quality audio transformer. Encapsulated PCB mounting. Optional Mu-metal can with lid to minimise external noise and less than 1% THD.
- Encapsulated PCB mounting
- 30 to 35Hz Frequency range
Applications
Audio
Technical Specifications
External Height - Metric
23.75mm
External Width - Metric
30mm
External Height - Imperial
0.94"
Product Range
VTX A
For Use With
VTX A-Series Audio Transformers
External Depth - Metric
25.5mm
External Depth - Imperial
1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VTX-102-000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016